Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
