Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6086Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 02B1658 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.990 |
Price for:Each
Minimum: 1
Multiple: 1
$248.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 6086Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 02B1658 |
| Technical Datasheet | |
| Product Type | Wrist Strap Tester |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
6086 is an ESD wrist strap tester with 10mm nickel-plated snap socket (rear) and 2 nickel-plated banana plug sockets for wrist strap cord attachments. Once connected, the user simply touches the unit and a green light and audible sound indicate a proper ground. The tester can be mounted near your work area with hook and loop strips or using an integral button 10mm snap stud, attached directly to your static-safe work mat. It is practical for both a quick test or as a continuous ground point connection.
- Touch type on-demand tester and common point ground
- Test any wrist strap connected to utility ground with a simple touch
- Audible indicator has selectable on or off
- Powered by a 120VAC (12VDC power supply) wall adapter, the tester has a power-on indicator
- Adhesive backed hook and loop mounting pads hook and loop strip
Technical Specifications
| Product Type | Wrist Strap Tester |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
