Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.990 |
Price for:Each
Minimum: 1
Multiple: 1
$47.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6082
Newark Part No.02B1654
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length-
Wristband Colour-
Ground Terminals-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6082 is an adjustable elastic wrist strap kit includes elastic wrist strap with clip and cord. It also includes Resistive Coiled Cord (1 Megohm resistor moulded in) extendable to 6 feet with a Straight Banana Plug and Alligator Clip.
- A complete wrist strap kit features the adjustable fabric wrist strap
Contents
Elastic strap, Ground cord, Alligator clip, Instruction sheet per bag.
Technical Specifications
Wrist Band Type
-
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (15-Jun-2015)
Circumference Max
-
Wristband Colour
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
