Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6081Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH6704
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.440 |
| 3+ | $20.390 |
| 10+ | $19.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6081Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AH6704
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length-
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 6081
1 Product Found
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
SVHC
No SVHC (15-Jun-2015)
Circumference Max
330.2mm
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
