Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5931-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AH7189 |
| Product Range | 5931 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.330 |
| 3+ | $50.950 |
| 10+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$53.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 5931-6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 51AH7189 |
| Product Range | 5931 Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 25A |
| Voltage Rating | 1kV |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Blue |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | 5931 Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 25A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | 5931 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Blue |
| Contact Termination Type | Solder |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
