Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5910B
Newark Part No.73K9952
Product RangeMaxigrabber Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No5910B
Newark Part No.73K9952
Product RangeMaxigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing3.175mm
Contact PlatingNickel Plated Contacts
Product RangeMaxigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5910B is a Maxigrabber® series 10A 1000 VRMS/DC 1-position Test Clip Set with nylon housing/plunger, brass body, nickel-plated banana jack, beryllium copper/nickel plated pincer, stainless steel compression spring and 3.175mm pitch spacing. This clip feature a long shaft that is ideal for electronic, electrical applications where access is hard to reach high voltage test points is a requirement. Pincer can securely grab a 0.16-inch maximum O.D. terminal post. Meets IEC 1010-2-31. This is the latest international safety standard for test accessories.
- UL94V-0 Flammability rating (fire-retardant)
Applications
Test & Measurement
Contents
Black test clip and Red test clip.
Technical Specifications
IC Case Styles
-
Pitch Spacing
3.175mm
Product Range
Maxigrabber Series
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate