Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.990 |
Price for:Each
Minimum: 1
Multiple: 1
$188.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5904A/POMCopy
Newark Part No.73K9951
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 6 x Test Clips, 4-Fold Nylon Pouch
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5904A/POM is a deluxe electrical DMM Test Lead kit compatible with most multimeters that accepts safety style sheath banana plugs. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. A modular probe design allows probes, alligators and grabbers to fit directly onto the test leads for testing versatility.
- Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
- Banana plugs are moulded directly to the wire for superior pull strength
- Test accessories conveniently store in the four-fold nylon pouch
- Compatible with most multimeters that accepts safety style sheath banana plugs
- CE Compliant, complies with IEC 1010-2-031 standard for hand held accessories
Contents
2x Test leads, 2x Test probes, 2x Alligator clips, 6x Test clips and 4-fold Nylon pouch.
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 6 x Test Clips, 4-Fold Nylon Pouch
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
