Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5830-2Copy
Newark Part No.93F4138
Product RangeMaxigrabber Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No5830-2Copy
Newark Part No.93F4138
Product RangeMaxigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing3.56mm
Contact Plating-
Product RangeMaxigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5830 series Maxigrabber® Test Clip with banana jack and screw for direct wire attachment. It mates to model #1440, 4702 and most standard banana plugs. It has steel wire and thermoplastic (handle and knob) insulation. It has a rotating pincer type contact to make access easier.
- Use set screw to build custom cable with Pomona 'do-it-yourself' products
- Accepts 18 to 22AWG wire (for custom cable)
- Standard banana jack and screw for direct wire termination
- 80°C Maximum temperature
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
-
Pitch Spacing
3.56mm
Product Range
Maxigrabber Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
