Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5830-0Copy
Newark Part No.93F3465
Product RangeMaxigrabber Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No5830-0Copy
Newark Part No.93F3465
Product RangeMaxigrabber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing3.56mm
Contact Plating-
Product RangeMaxigrabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5830-0 is a flexible Maxi grabber® Test Clip with thermoplastic insulation, steel wire. Accepts 18 to 22AWG wire. This flexible clip has a rotating pincer type contact to make access easier. Standard banana jack and screw for direct wire termination.
- Black insulator
- 300Vrms/DC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
3.56mm
Product Range
Maxigrabber Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
