Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5790-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51X2174
Product Range5790 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
| 3+ | $15.290 |
| 10+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5790-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51X2174
Product Range5790 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing1.27mm
Contact Plating-
Product Range5790 Series
SVHCNo SVHC (16-Jan-2020)
Alternatives for 5790-2
1 Product Found
Technical Specifications
IC Case Styles
-
Pitch Spacing
1.27mm
Product Range
5790 Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
