Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5790-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F1351
Product RangeMicrograbber Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $14.890 |
Price for:Each
Minimum: 5
Multiple: 5
$74.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5790-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95F1351
Product RangeMicrograbber Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing1.27mm
Contact Plating-
Product RangeMicrograbber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5790-0 is a Rotating Micro grabber® Test Clip with nylon insulation, steel wire. Ideal for testing surface mounted devices (SMDs), high density leads with 1.2-inch spacing and fine gauge wires 0.1-inch. Two access entries with 0.6-inch square pins. Rotating pincers grasp leads firmly. Extended guide tube reaches into right areas and can be bent to a 35° angle.
- Black insulator
- 30VAC/60VDC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
IC Case Styles
-
Pitch Spacing
1.27mm
Product Range
Micrograbber Series
No. of Contacts
1Contacts
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
