Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$42.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5788-0
Newark Part No.54H0393
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max6.1mm
Insulator Colour-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5788-0 is an insulated Miniature Alligator Test Clip with 2mm banana jack. Alligator has 6.1mm maximum jaw opening and is insulated for user protection. Female receptacle allows quick attachment to 2mm non-sheathed plug test leads. Overall length of 41.5mm allows alligator access to small access areas. It is made of copper alloy and polypropylene black insulation.
- 45VRMS/DC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
6.1mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5788-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
