Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5682-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $12.790 |
Price for:Each
Minimum: 5
Multiple: 5
$63.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5682-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4856
Technical Datasheet
Accessory TypeExtended Tip with 0.08" Pin Jack
For Use WithTest Probes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
5682-2 is an extended tip adapter (red) for 5548A style probes. It fits directly over the test probe tip, allowing testing of hard-to-reach points. Tip is insulated to the point, providing protection from accidental shortage of adjacent components.
- Nylon insulation, stainless steel with Kynar insulation tip
- Operating voltage of 300VRMS/DC
- 3A maximum operating current
- Maximum operating temperature of +50°C (+122°F)
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Accessory Type
Extended Tip with 0.08" Pin Jack
Product Range
-
For Use With
Test Probes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
