Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5532Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02B1555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.090 |
Price for:Each
Minimum: 5
Multiple: 5
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5532 is a 3/8-inch Stacking Snap Button with tin-plated high conductivity copper banana jack. It is made of brass with nickel plated finish.
- 15A Maximum current
Applications
Safety
Technical Specifications
End To Ground Resistance
-
Lead Length
9.53mm
Product Range
-
No. of Studs
2
Ground Terminals
Snap
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
