Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5521Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90F2333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $163.990 |
Price for:Each
Minimum: 1
Multiple: 1
$163.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5521Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.90F2333
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating70V
Current Rating500mA
Insulator Colour-
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5521 is a SMD Grabber® Test Clip Kit with patch cord. The test clip with stainless steel contact, stainless steel spring, glass filled nylon cap and barrel, 22AWG PVC insulated wire. Ideal for providing a temporary jumper wire between surface mount devices.
- One of each colour insulator
- 70VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour 24-inch test leads.
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
70V
Insulator Colour
-
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
500mA
Lead Length - Metric
609.6mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
