Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5437Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89F422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2+ | $44.990 |
Price for:Each
Minimum: 2
Multiple: 2
$89.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5437Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89F422
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts28Contacts
Pitch Spacing1.27mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 28 pin SOIC Clip® test clip
- Narrow-profile design makes testing SOIC and SOJ chips on densely-populated boards easier and safer
- 19.30mm lower width, 3.81mm to 7.62mm body width, 36.32mm top width
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
28Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
