Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 25+ | $6.620 |
| 50+ | $6.140 |
| 100+ | $6.000 |
| 200+ | $5.720 |
| 500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5406-2Copy
Newark Part No.96F7090
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5406-2 is a red solderless and stackable Standard Banana Plug designed to fit on the end of any 22 to 18AWG wire. The cross-hole wire entry fits wires up to 0.12-inch diameter. The set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver. It fits standard panel and binding post banana jacks of 0.161 to 0.166-inch diameter. It is made of gold-plated brass body with gold-plated beryllium copper spring and polypropylene insulation.
- 50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5406-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
