Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5360-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87F028
Product RangeSMD Grabber 5360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $7.990 |
Price for:Each
Minimum: 5
Multiple: 5
$39.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5360-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.87F028
Product RangeSMD Grabber 5360 Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing-
Product RangeSMD Grabber 5360 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5360-0 from Pomona is a SMD grabber test clip in black colour especially suited for testing surface mounted packages on centre as small as 0.635mm. Its circular design and small size have been developed for easy use and handling and mates with Model #4772 or 4741 square pin receptacles.
- 1st end stainless steel, selectively gold plated, contact and glass filled nylon insulation
- 2nd end, square pin, phosphor bronze, gold plated
- Maximum operating temperature of +102°C (+216°F)
- Operating Voltage of 30VAC/60VDC
- Current of 0.5Amperes
Applications
Test & Measurement
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
-
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
1Contacts
Product Range
SMD Grabber 5360 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
