Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5302-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4849
Product RangeModel 5302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $14.890 |
Price for:Each
Minimum: 5
Multiple: 5
$74.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5302-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4849
Product RangeModel 5302 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Voltage Rating150Vrms
Current Rating500mA
Insulator ColourRed
Lead Length - Metric610mm
Lead Length - Imperial24"
Product RangeModel 5302 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
5302-24-2 is a SMD Grabber® test clip to stacking banana plug test lead ideal for temporary connector of surface mount devices to test equipment.
- Banana plug is vertical stackable and cross stackable
- Banana plug will mate to model #3259, 1581 or any standard banana jack
- 24" length, black colour test lead
Technical Specifications
Grabber Test Lead Type
Hook Clip
Voltage Rating
150Vrms
Insulator Colour
Red
Lead Length - Imperial
24"
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Current Rating
500mA
Lead Length - Metric
610mm
Product Range
Model 5302 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
