Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5301-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F2394
Product RangeModel 5301 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.190 |
Price for:Each
Minimum: 5
Multiple: 5
$85.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5301-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F2394
Product RangeModel 5301 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating500mA
Voltage Rating60VDC
Product RangeModel 5301 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
5301-24-2 is a SMD Grabber® test clip patch cord ideal for providing a temporary jumper wire between surface mount devices.
- Stainless steel contact
- 24" length, red colour patch cord
- 22AWG, PVC insulated wire
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
610mm
Current Rating
500mA
Product Range
Model 5301 Series
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
