Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5243-0Copy
Newark Part No.13H6574
Product Range5243 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5243-0Copy
Newark Part No.13H6574
Product Range5243 Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing1.02mm
Contact PlatingGold Plated Contacts
Product Range5243 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5243 series SMD Grabber® Test Clip with gold-plated stainless steel (type 301) contact. It has stainless steel (type 302) spring, glass filled nylon cap and glass filled nylon barrel. It is available in black, brown, red, orange, yellow, green, blue, violet, grey and white colours.
- 102°C Maximum operating temperature
Applications
Test & Measurement, Defence, Military & Aerospace
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
1.02mm
Product Range
5243 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
