Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5187-C-60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4717
Product RangeModel 5187 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
| 10+ | $34.400 |
| 50+ | $32.190 |
| 100+ | $31.080 |
| 250+ | $29.970 |
| 500+ | $28.860 |
| 1000+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4717
Product RangeModel 5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial59"
Lead Length - Metric1.5m
Current Rating-
Insulator Colour-
Voltage Rating300Vrms
Product RangeModel 5187 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
59"
Current Rating
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
1.5m
Insulator Colour
-
Product Range
Model 5187 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
