Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5155-0
Newark Part No.48F5006
Technical Datasheet
Accessory TypeStress Relief Boot
For Use WithRG 58, 141 Cable
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5155-0 is a black Stress Relief Boot made of PVC (polyvinylchloride). It is suitable for use with the RG58 and RG141 cables.
- 50°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Stress Relief Boot
No. of Positions
-
Product Range
-
For Use With
RG 58, 141 Cable
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
