Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5144-48-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4709
Product RangeModel 5144 Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5144-48-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4709
Product RangeModel 5144 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourRed
Current Rating5A
Voltage Rating1.2kV
Product RangeModel 5144 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5144-48-2 is a Test Lead with tip probe to 4mm stackable banana plug. SMD test probe features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The microtip is specially designed to probe SMD contacts. The microtip is curved to aid in probing of hard to reach areas.
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Red
Voltage Rating
1.2kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
Model 5144 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
