Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5114Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89F343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $30.990 |
Price for:Each
Minimum: 5
Multiple: 5
$154.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5114Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89F343
Technical Datasheet
IC Case StylesDIP
No. of Contacts14Contacts
Pitch Spacing2.54mm
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 14pin DIP test clip provide fast, reliable & secure connections to socketed & through-hole DIP chips
- Open contacts at the board level for easier access to chip leads
- 0.3in (7.62mm) chip width
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
2.54mm
Product Range
-
No. of Contacts
14Contacts
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
