Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.990 |
Price for:Each
Minimum: 1
Multiple: 1
$169.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5054-36Copy
Newark Part No.78B1833
Technical Datasheet
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Straight Plug
Connector Type BTriaxial BNC Straight Plug
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5054-36 is a 36-inch Belden 9222 RF Coaxial Cable Assembly with triaxial BNC straight plug to triaxial BNC straight plug connection. The connector is made of tarnish resistant body with gold-plated brass centre contacts. The cable has polyethylene insulation.
- 500Vrms Maximum operating voltage
Applications
RF Communications
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric
900mm
Connector Type A
Triaxial BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Straight Plug
Jacket Color
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
