Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4945-K-24
Newark Part No.93B6943
Product Range4945 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
Price for:Each
Minimum: 2
Multiple: 2
$81.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4945-K-24
Newark Part No.93B6943
Product Range4945 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BSquare Pin Receptacle
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range4945 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4945-K-24 is a BNC (male) with molded strain relief to 0.025” (0.64mm) square pin receptacles.
- Alligators clip jaws open up to 0.187”
- Black alligator to BNC shell, red alligator to BNC center contact
- BNC features PTFE dielectric and gold plated center contact for optimum electrical performance
- Voltage: hand-held testing: 30VAC/60VDC maximum
- Operating temperature of 50°C (+122°F) maximum
- Brass with nickel plated body
- 24” length cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Square Pin Receptacle
Lead Length - Metric
610mm
Current Rating
-
Product Range
4945 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
