Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4934-0
Newark Part No.77B4083
Product Range4934 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 25+ | $7.290 |
| 50+ | $6.760 |
| 100+ | $6.610 |
| 200+ | $6.300 |
| 500+ | $6.080 |
Price for:Each
Minimum: 5
Multiple: 5
$37.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4934-0
Newark Part No.77B4083
Product Range4934 Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range4934 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4934 series In-line Sheathed Banana Jack fits into Pomona models 4933 and 4986 banana plugs. It is made of nickel-plated brass body with nylon insulator and threaded handle. Heavy-duty plastic body withstands cracking if accidentally dropped. Threaded two piece design allows wires to be soldered or crimped to the banana jack body.
- 80°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
4934 Series
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
Black
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4934-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
