Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4933-2
Newark Part No.44F5347
Product Range4933 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 25+ | $7.290 |
| 50+ | $6.760 |
| 100+ | $6.610 |
| 200+ | $6.300 |
| 500+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4933-2
Newark Part No.44F5347
Product Range4933 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating1.2kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeCrimp / Solder
Product Range4933 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 4933-2
1 Product Found
Product Overview
The 4933 series In-line Sheathed Banana Plug fits into Pomona model 4934 banana jack. It is made of nickel-plated brass body with polypropylene insulator and a threaded handle. Threaded two piece design allows wires to be soldered or crimped to the banana plug. The banana plug spring is nickel-plated beryllium copper for long insertion life.
- 80°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
4933 Series
Connector Mounting
Cable Mount
Voltage Rating
1.2kV
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability