New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Banana Test Leads
                                                                                                  Print Page

                                                                                                  4911A-24-2

                                                                                                  Test Lead, 4mm Banana Plug to 4mm Banana Plug, Red, 1 kV, 10 A, 609.6 mm

                                                                                                  Date/Lot Code

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 4911A-24-2
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No4911A-24-2
                                                                                                  Newark Part No.20C3297
                                                                                                  Product Range4911A Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$21.550
                                                                                                  10+$20.450
                                                                                                  50+$19.140
                                                                                                  100+$18.480
                                                                                                  250+$17.820
                                                                                                  500+$17.160
                                                                                                  1000+$16.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $107.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No4911A-24-2
                                                                                                  Newark Part No.20C3297
                                                                                                  Product Range4911A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type A4mm Banana Plug, Shrouded
                                                                                                  Test Connector Type B4mm Banana Plug, Shrouded
                                                                                                  Voltage Rating1kV
                                                                                                  Current Rating10A
                                                                                                  Insulator ColourRed
                                                                                                  Lead Length - Metric610mm
                                                                                                  Lead Length - Imperial24"
                                                                                                  Product Range4911A Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 4911A-24-2 is a retractable sheath banana plug Patch Cord accepts 18AWG PVC insulated wire. It has nickel-plated brass banana plug, nickel-plated beryllium copper banana spring, stainless steel compression spring and polypropylene tip. The retractable sheath end allows interfacing to either standard sheathed or non-sheath style banana 4mm jacks. Plug and housing are moulded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. The multi-leaf banana spring material is beryllium copper, nickel-plated for extended insertion life cycle and low contact resistance. Test leads can mate to a broad assortment of Pomona probes, alligators and spade lugs.

                                                                                                  • 55°C Maximum temperature

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  4mm Banana Plug, Shrouded

                                                                                                  Voltage Rating

                                                                                                  1kV

                                                                                                  Insulator Colour

                                                                                                  Red

                                                                                                  Lead Length - Imperial

                                                                                                  24"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Test Connector Type B

                                                                                                  4mm Banana Plug, Shrouded

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Lead Length - Metric

                                                                                                  610mm

                                                                                                  Product Range

                                                                                                  4911A Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.