
| Quantity | Price |
|---|---|
| 1+ | $21.110 |
| 10+ | $20.230 |
| 50+ | $18.920 |
| 100+ | $18.260 |
| 250+ | $17.600 |
| 500+ | $16.940 |
| 1000+ | $16.500 |
Product Information
Product Overview
The 4911A-12-0 is a retractable sheath banana plug Patch Cord accepts 18AWG PVC insulated wire. It has nickel-plated brass banana plug, nickel-plated beryllium copper banana spring, stainless steel compression spring and polypropylene tip. The retractable sheath end allows interfacing to either standard sheathed or non-sheath style banana 4mm jacks. Plug and housing are moulded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. The multi-leaf banana spring material is beryllium copper, nickel-plated for extended insertion life cycle and low contact resistance. Test leads can mate to a broad assortment of Pomona probes, alligators and spade lugs.
- 55°C Maximum temperature
Applications
Test & Measurement
Technical Specifications
4mm Banana Plug, Shrouded
1kV
Black
12"
No SVHC (15-Jun-2015)
4mm Banana Plug, Shrouded
10A
304.8mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
