Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4846-X-60
Newark Part No.10M4375
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No4846-X-60
Newark Part No.10M4375
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG142B
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5ft
Coaxial Cable Type
RG142B
Connector Type B
SMA Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate