Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.990 |
| 25+ | $30.710 |
| 50+ | $28.480 |
| 100+ | $27.840 |
| 200+ | $26.560 |
| 500+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$31.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4846-UU-36
Newark Part No.10R1153
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG178
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4846-UU-36 is a 36 ±0.394-inch RG178B/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The connector is made of gold-plated brass and centre contact with nickel-plated copper crimp ferrule. The cable has PTFE insulation. It is perfect for applications where space, weight, performance and ease of connection are required.
- ≥5000MΩ Insulation resistance
- 1000V Insulator withstand
- 7 x 0.1mm Silver coated copper covered steel centre conductor
- Connectors are precision machined and gold-plated for low loss
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG178
Connector Type B
SMA Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
