Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 5
Multiple: 5
$109.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4788Copy
Newark Part No.46F2206
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4788 is a through-hole vertical BNC Right Angle Jack made of tarnish resistant plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
- -65 to 165°C Operating temperature range
- 500Vrms Maximum operating voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Frequency Max
-
Product Range
-
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
