Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4773-0#Copy
Newark Part No.67H3052
Product Range4773 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.890 |
Price for:Each
Minimum: 500
Multiple: 1
$3,445.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4773-0#Copy
Newark Part No.67H3052
Product Range4773 Series
Technical Datasheet
For Use With2.03mm Standard Tip Plug
Current Rating3A
Mounting Hole Dia6.35mm
Operating Voltage1.5kV
Insulator ColourBlack
Product Range4773 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4773-0# is a miniature black color insulated pin jack with wrapped wire terminal.
- Accepts 0.080" diameter pin
- Maximum panel thickness 0.25"
- Operating voltage of 1500VDC
- Operating temperature of +115°C (+239°F) maximum, current of 15A
Technical Specifications
For Use With
2.03mm Standard Tip Plug
Mounting Hole Dia
6.35mm
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Current Rating
3A
Operating Voltage
1.5kV
Product Range
4773 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
