Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4741-6-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1753
Product RangeModel 4741 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.090 |
Price for:Each
Minimum: 5
Multiple: 5
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4741-6-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1753
Product RangeModel 4741 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Voltage Rating45Vrms
Current Rating3A
Insulator ColourRed
Lead Length - Metric152.4mm
Lead Length - Imperial6"
Product RangeModel 4741 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Ideal for jumping 0.64mm square pins on PC test boards
- Receptacle is gold plated to optimize the electrical connection
- Operating voltage: 45V RMS
- Current: 3A max.
Technical Specifications
Lead Type
Square Pin Socket
Current Rating
3A
Lead Length - Metric
152.4mm
Product Range
Model 4741 Series
Voltage Rating
45Vrms
Insulator Colour
Red
Lead Length - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
