Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4741-12-2
Newark Part No.10M4363
Product RangeModel 4741 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $7.810 |
| 50+ | $7.300 |
| 100+ | $7.050 |
| 250+ | $6.800 |
| 500+ | $6.550 |
| 1000+ | $6.380 |
Price for:Each
Minimum: 5
Multiple: 5
$41.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4741-12-2
Newark Part No.10M4363
Product RangeModel 4741 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Current Rating3A
Insulator ColourRed
Voltage Rating45Vrms
Product RangeModel 4741 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 4741 series Receptacle Patch Cord ideal for jumping 64mm square-pin on PC test boards. The receptacle has gold-plated phosphor bronze body, polypropylene housing and a 22AWG PVC insulated wire.
- Receptacle is gold plated to optimize the electrical connection
- 50°C Operating temperature
Applications
Test & Measurement
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
304.8mm
Insulator Colour
Red
Product Range
Model 4741 Series
Lead Length - Imperial
12"
Current Rating
3A
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
