Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4702-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4347
Product RangeModel 4702 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-36-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10M4347
Product RangeModel 4702 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Voltage Rating5kV
Current Rating15A
Insulator ColourBlack
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeModel 4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4702-36-0 is a Test Lead with banana plug to in-line banana jack connection. The banana plug has one piece heat treated beryllium copper spring, polypropylene insulation moulded to plug body and wire, it accepts 18AWG polyvinyl chloride insulated wire. The in-line banana jack has nickel-plated brass (alloy 360) body, polypropylene insulation moulded to plug body and wire.
- Dual purpose
- Insulates all hot leads when used as an extension cord
- Endless extension couplings possible with any banana plug patch cord
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Voltage Rating
5kV
Insulator Colour
Black
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Jack
Current Rating
15A
Lead Length - Metric
914mm
Product Range
Model 4702 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
