Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4702-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4346
Product RangeModel 4702 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $11.790 |
Price for:Each
Minimum: 5
Multiple: 5
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4702-24-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10M4346
Product RangeModel 4702 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating15A
Voltage Rating5kV
Product RangeModel 4702 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4702-24-2 is a banana plug to in-line banana jack test lead. Endless extension couplings possible with any banana plug patch cord.
- Dual purpose
- Insulates all hot leads when used as an extension cord
- 24" length, red colour lead
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
5kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
610mm
Current Rating
15A
Product Range
Model 4702 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
