Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4690-0
Newark Part No.66W7610
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating3A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialCopper Alloy
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Jack
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4690-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability