Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4650-36-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B5973
Product RangeModel 4650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $11.790 |
Price for:Each
Minimum: 5
Multiple: 5
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4650-36-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77B5973
Product RangeModel 4650 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating300Vrms
Product RangeModel 4650 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 4650 series Test Lead with Minigrabber® test clip to in-line banana plug connection. The miniature test clip has gold-plated beryllium copper (alloy 165) contact, stainless steel spring, moulded glass-filled nylon insulation and accepts 20AWG extra flexible polyvinyl insulated wire. The banana plug has nickel-plated brass body, one piece heat treated beryllium copper spring and polypropylene moulded to plug body and wire. The 4650 series test leads are available in black and red colours.
- Ideal for connecting terminals and wire wrap post to test equipment
- Banana plug mates to model #4702, 1581 or any standard banana jack
- 55°C Maximum operating temperature
Applications
Test & Measurement, Defence, Military & Aerospace
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 4650 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
