Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4613-12-0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 10M4339 |
| Product Range | Model 4613 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 4613-12-0Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 10M4339 |
| Product Range | Model 4613 Series |
| Technical Datasheet | |
| Grabber Test Lead Type | Hook Clip |
| Lead Length - Imperial | 12" |
| Lead Length - Metric | 305mm |
| Insulator Colour | Black |
| Current Rating | 3A |
| Voltage Rating | 60VDC |
| Product Range | Model 4613 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 4613-12-0 is a Test Lead with Micrograbber® test clip on each end and ideal for providing jumper wires between small components. The Micrograbber® clip has gold-plated beryllium copper contact, stainless steel (alloy 302) spring and glass filled nylon insulation. It accepts 20AWG PVC insulated wire.
- 102°C Maximum operating temperature
Applications
Test & Measurement, Defence, Military & Aerospace
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Grabber Test Lead Type | Hook Clip |
|---|---|
| Lead Length - Metric | 305mm |
| Current Rating | 3A |
| Product Range | Model 4613 Series |
| Lead Length - Imperial | 12" |
|---|---|
| Insulator Colour | Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
