Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4531-C-48
Newark Part No.77B2574
Product RangeModel 4531 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
| 10+ | $34.400 |
| 50+ | $32.190 |
| 100+ | $31.080 |
| 250+ | $29.970 |
| 500+ | $28.860 |
| 1000+ | $28.120 |
Price for:Each
Minimum: 5
Multiple: 5
$181.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4531-C-48
Newark Part No.77B2574
Product RangeModel 4531 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1.2m
Lead Length - Imperial47"
Product RangeModel 4531 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
47"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
1.2m
Product Range
Model 4531 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
