Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
Price for:Each
Minimum: 5
Multiple: 5
$174.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4531-C-18Copy
Newark Part No.77B2570
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Lead Length - Imperial18"
Lead Length - Metric457mm
Insulator ColourBlack
Current Rating-
Voltage Rating60kV
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- BNC male with moulded strain relief to alligator test clips
- BNC connector and breakout wires are moulded directly to the cable for added pull strength
- Alligators clip jaws open up to 0.300”(7.62mm) maximum
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
18"
Insulator Colour
Black
Voltage Rating
60kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clip
Lead Length - Metric
457mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
