Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No4528-X-48
Newark Part No.94F5166
Technical Datasheet
Cable Length - Imperial48"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric-
Coaxial Cable TypeRG142B
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
-
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
RG142B
Connector Type B
SMA Straight Jack
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
