Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4288 is a SMA plug to BNC plug Straight Adapter with PTFE dielectric as per L-P-403. SMA plug is made of beryllium copper body with gold plated finish and gold plated brass contact. BNC plug is made of is made of beryllium copper body with nickel plated finish and gold plated beryllium copper contact.
- 50Ω Impedance
- 0 to 12.4GHz Frequency range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 4288
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
