Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerPOMONA
Manufacturer Part No4279-12
Newark Part No.77B2499
Technical Datasheet
Connector Type ABantam Plug
Connector to ConnectorBantam Plug to Bantam Plug
Connector Type BBantam Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorGray
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4279-12 is a gray bantam plug cable assembly in 12" (305mm) length. It is often used in telecommunications and is capable of handling balanced line signals. It is also used in professional audio installations.
- Bantam plugs are molded directly to the cable for optimum durability
- Bantam cable is PVC insulated and 22 AWG
- Bantam plug bodies are brass
- Capacitance is 40 pF/feet
- Operating temperature is +50°C (122°F)
- Operating Voltage 300 VRMS
Applications
Sound & Video, Broadcast, Telecommunications
Technical Specifications
Connector Type A
Bantam Plug
Connector Type B
Bantam Plug
Cable Length - Metric
305mm
Product Range
-
Connector to Connector
Bantam Plug to Bantam Plug
Cable Length - Imperial
1ft
Jacket Color
Gray
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
