Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
Price for:Each
Minimum: 5
Multiple: 5
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4247
Newark Part No.77B2477
Technical Datasheet
Cover TypeChassis Cover
Cover MaterialAluminum
Cover Color-
For Use WithPomona Size F Boxes
External Depth - Metric104.65mm
External Width - Metric63.5mm
External Height - Metric2.03mm
External Depth - Imperial4.12"
External Width - Imperial2.5"
External Height - Imperial0.08"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Chassis Cover
Cover Color
-
External Depth - Metric
104.65mm
External Height - Metric
2.03mm
External Width - Imperial
2.5"
Product Range
-
Cover Material
Aluminum
For Use With
Pomona Size F Boxes
External Width - Metric
63.5mm
External Depth - Imperial
4.12"
External Height - Imperial
0.08"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
