Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4243-2#Copy
Newark Part No.59Y5603
Product Range4243 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
Price for:Each
Minimum: 500
Multiple: 1
$6,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4243-2#Copy
Newark Part No.59Y5603
Product Range4243 Series
Technical Datasheet
Product Range4243 Series
Current Rating15A
Voltage Rating60VDC
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
4243-2# is a red color double binding post assembly accepts standard banana plugs.
- Mounts in panels from 1.57 (.062) to 6.35 (.250) thick
- Bright tin plated brass binding post
- Voltage: hand-held testing of 30VAC/60VDC maximum
- Operating temperature of +115°C (+239°F) maximum, current of 15A
Technical Specifications
Product Range
4243 Series
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
