Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No4226
Newark Part No.44F5357
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric107.2mm
External Width - Metric211mm
External Depth - Metric44mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial8.3"
External Depth - Imperial1.72"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4226 is a shielded multi-purpose metallic Enclosure with cover and card guides. It is made of die-cast aluminium alloy with blue finish.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
107.2mm
External Depth - Metric
44mm
Body Color
Blue
External Height - Imperial
4.2"
External Depth - Imperial
1.72"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
211mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
